The TPS3820-50QPDBVRQ1 is an automotive power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device has a single function and a 5-terminal configuration. It is available in a 1.6mm wide, 2.9mm long LSSOP-20 package.
Sign in to ask questions about the Texas Instruments TPS3820-50QPDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3820-50QPDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3820-50QPDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.