
This voltage supervisor IC features an active-low, push-pull output and monitors a single voltage. It operates within a supply voltage range of 1.1V to 5.5V, with a reset threshold voltage set at 2.93V. The device includes a 1.6-second watchdog timer and manual reset capability. With a maximum supply current of 25µA and a power dissipation of 437mW, it is designed for surface mounting in a SOT-23-5 package. Operating temperature ranges from -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments TPS3823-33DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3823-33DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
