
Voltage supervisor IC featuring active-low, push-pull output and a 1.6-second watchdog timer. Monitors a single voltage with a reset threshold range of 4.46V to 4.64V. Operates from 1.1V to 5.5V supply voltage with a maximum supply current of 25µA. Packaged in a 5-SOT-23 surface mount configuration, this component offers a reset timeout of 120ms and a maximum power dissipation of 437mW.
Texas Instruments TPS3823-50DBVT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 25A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Output Voltage | 4.55V |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3823-50 |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3823-50DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
