
Surface mount supervisory circuit with a 2.93V threshold voltage, monitoring a single voltage. Features active high reset with a 120ms timeout and a push-pull output. Operates from 1.1V to 5.5V with a maximum supply current of 25uA and a quiescent current of 15uA. Maximum power dissipation is 437mW, with a maximum output current of 5mA. Packaged in a 5-pin SOT-23 for tape and reel.
Texas Instruments TPS3825-33DBVT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 25A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Output Voltage | 2.93V |
| Overvoltage Threshold | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3825-33DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
