
Voltage monitor with watchdog timer, designed for power management applications. Features a single voltage monitoring element with a reset threshold range of 4.46V to 4.64V. Operates from 1.1V to 5.5V supply voltage with a low quiescent current of 15µA. Includes an active-low reset output and a 120ms reset timeout. Packaged in a 5-lead SOT-23 surface-mount configuration, this lead-free and RoHS-compliant component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3828-50DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3828-50DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3828-50 |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3828-50DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
