
Automotive voltage monitor and watchdog timer, this integrated circuit features a single voltage monitoring element with a reset threshold voltage of 4.55V, adjustable between 4.44V and 4.65V. Operating from a 1.1V to 5.5V supply, it offers a low quiescent current of 15µA and a maximum supply current of 25µA. The device includes an active-low reset with a 120ms timeout and a watchdog timer, all housed in a lead-free SOT-23-5 surface-mount package. It is RoHS compliant and operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 437mW.
Sign in to ask questions about the Texas Instruments TPS3828-50QDBVRG4Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3828-50QDBVRG4Q technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.44V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.44V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3828-50QDBVRG4Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
