
Automotive processor supervisor with a 4.55V reset threshold, featuring a single active low/open drain output. This surface-mount integrated circuit operates within a 1.1V to 5.5V supply range, consuming a maximum of 25 µA. The 5-pin SOT-23 package, measuring 3.05mm x 1.75mm, is designed for lead-frame SMT mounting. Key functionalities include a watchdog timer and manual reset, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3828-50QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3828-50QDBVRG4Q1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.44V |
| Typical Reset Threshold Voltage | 4.55V |
| Maximum Reset Threshold Voltage | 4.65V |
| Monitored Voltage | 0 to 5.8V |
| Min Operating Supply Voltage | 1.1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 25uA |
| Maximum Power Dissipation | 437mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TPS3828-50QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.