
Ultra-low power supply voltage monitor with 150nA quiescent current. Features a single monitored input with a reset threshold voltage range of 1.482V to 1.543V. Operates from 600mV to 6.5V supply voltage, with a maximum supply current of 500nA. Includes active-low, push-pull output with a 200ms reset delay and 120ms reset timeout. Surface mount component, lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3831E16DQNR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.543V |
| Min Reset Threshold Voltage | 1.482V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.52V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831E16DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.