
Ultra-low power supply voltage monitor featuring 150nA quiescent current and a 1.52V reset threshold. This surface mount integrated circuit operates from 600mV to 6.5V, with a reset delay of 200ms and timeout of 120ms. Designed for general power management, it offers a single monitored input with active-low, push-pull output. Suitable for applications operating between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS3831E16DQNT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.543V |
| Min Reset Threshold Voltage | 1.482V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3831E16 |
| Threshold Voltage | 1.52V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831E16DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
