
Ultra-low power supply voltage monitor, ideal for general power management applications. Features a 150nA quiescent current and a wide operating temperature range of -40°C to 85°C. Monitors a single voltage input with a reset threshold voltage of 3.08V, adjustable between 3.003V and 3.126V. Offers a push-pull output and active-low reset with a 200ms delay. Surface mountable in a 4-X2SON package, this lead-free and RoHS compliant component operates from 600mV to 6.5V supply voltage.
Texas Instruments TPS3831G33DQNR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.003V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831G33DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
