
Automotive nanopower supervisory circuit with a 1.71V threshold voltage, designed for single voltage monitoring. Features a 1.6V to 6V operating supply voltage range and a low 250nA operating supply current. This surface mount SOT-23-5 package offers active-low, push-pull output and a 100ms reset timeout. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 437mW.
Texas Instruments TPS3836E18QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.76V |
| Min Reset Threshold Voltage | 1.64V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 1.8V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.76V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3836E18-Q1 |
| Supply Current | 25uA |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836E18QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
