
Nanopower supervisory circuit with a 2.25V threshold voltage, featuring a 2.16V undervoltage threshold and 2.31V overvoltage threshold. This surface mount integrated circuit operates from 1.6V to 6V supply voltage with a maximum supply current of 25µA and a quiescent current of 220nA. It provides active low, totem-pole output and a 5ms reset timeout. Designed for a wide operating temperature range of -55°C to 125°C, this lead-free component is packaged in a 5-SOT-23 case.
Sign in to ask questions about the Texas Instruments TPS3836J25MDBVTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3836J25MDBVTEP technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.31V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.31V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836J25MDBVTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
