
Automotive-grade, nano-power supervisor IC featuring active-low, push-pull output and manual reset. Monitors a single voltage with a reset threshold of 2.93V, adjustable between 2.82V and 3.1V. Operates from 1.6V to 6V supply voltage with a quiescent current of 220nA. Packaged in a 5-SOT-23 surface-mount case, this RoHS-compliant component offers a maximum power dissipation of 437mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3836K33QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3836K33QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 2.82V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836K33QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
