
Nanopower supervisory circuit with a 2.64V threshold voltage, featuring a 2.54V undervoltage and 2.71V overvoltage threshold. This surface mount component operates from 1.6V to 6V with a maximum supply current of 25uA and a quiescent current of 220nA. It includes an active-low, 5ms reset timeout and a TOTEM-POLE output. Packaged in a 5-SOT-23, this lead-free, RoHS compliant device is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS3836L30MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3836L30MDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.54V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.71V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836L30MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.