
The TPS3837E18QDBVRQ1 is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 437mW. This device is available in a surface mount SOT-23-5 package and is RoHS compliant. The IC has a quiescent current of 220nA and an operating supply current of 250nA. It features a totem-pole output and a push-pull output type. The overvoltage threshold is 1.76V and the undervoltage threshold is 1.71V.
Sign in to ask questions about the Texas Instruments TPS3837E18QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3837E18QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.76V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3837E18QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
