
Nanopower supervisory circuit with a 2.82V to 3.1V reset threshold range. Features a 1.6V to 6V operating supply voltage and a low 220nA quiescent current. This surface mount component, packaged in SOT-23-5, offers active-high reset output and a 5ms reset timeout. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3837K33MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3837K33MDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 2.82V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.82V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3837K33MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.