
Nano-power supervisor IC with active-low, open-drain reset output. Monitors a single voltage with a threshold range of 2.84V to 2.99V. Features a quiescent current of 220nA and a maximum supply current of 15µA, operating from 1.6V to 6V. Housed in a 6-WSON package, this lead-free, RoHS-compliant component offers a reset timeout of 10ms and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3838K33DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3838K33DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838K33DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.