
Supervisory circuit featuring a 2.93V threshold voltage, with reset thresholds ranging from 2.84V to 2.99V. This integrated circuit operates from a 1.6V to 6V supply voltage, consuming a maximum of 15µA and a typical quiescent current of 220nA. It monitors a single voltage with an active-low, push-pull output and a 100ms reset timeout. Designed for lead-free and RoHS compliant applications, it operates within a -40°C to 85°C temperature range.
Texas Instruments TPS3838K33DRVTG4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 220nA |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838K33DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
