
Ultra-low power supply voltage supervisor, a simple reset/power-on reset IC, monitors a single voltage with a threshold range of 1.428V to 1.543V. Operating from 600mV to 6.5V, it features a maximum supply current of 500nA and a quiescent current of 150nA. This surface mount component, packaged in a 4-X2SON with dimensions of 1mm x 1mm x 400µm, offers an active-low, totem-pole output with a 120ms reset timeout. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Texas Instruments TPS3839E16DQNR technical specifications.
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.543V |
| Min Reset Threshold Voltage | 1.428V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Threshold Voltage | 1.52V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839E16DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
