
Ultra-low power supply voltage supervisor, a surface mount integrated circuit featuring a 4-X2SON package. Monitors a single voltage with a reset threshold of 1.52V, adjustable between 1.428V and 1.543V. Operates from 600mV to 6.5V supply voltage with a typical supply current of 150nA. Provides active-low, totem-pole output with a 120ms reset timeout. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS3839E16DQNT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.543V |
| Min Reset Threshold Voltage | 1.428V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Threshold Voltage | 1.52V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839E16DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
