
Ultra-low power supply voltage supervisor for power management applications. Features a 2.63V undervoltage threshold with a reset threshold range of 2.564V to 2.669V. Operates from 600mV to 6.5V supply voltage with a typical operating supply current of 150nA. Surface mountable in a 4-X2SON package, this component offers active-low reset with a 120ms reset timeout. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Texas Instruments TPS3839L30DQNR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.564V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3839L30 |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839L30DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
