
This simple reset/power-on reset IC monitors a single voltage input with 0.5% accuracy. Operating from 4.5V to 18V, it features a low 380nA quiescent current and a 380nA max supply current. The SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.45mm, supports surface mounting and operates from -40°C to 105°C. It provides an active low, push-pull output with a 4.5ms reset delay and timeout.
Texas Instruments TPS3847085DBVT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 380nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 380nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 4.5ms |
| Reset Timeout | 4.5ms |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Threshold Voltage | 8.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3847085DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
