The TPS3850G12DRCT is an automotive power management IC with a single channel, operating between 1.6V and 6.5V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N10. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 10-terminal HVSON package with dimensions of 3mm in width and 3mm in length.
Sign in to ask questions about the Texas Instruments TPS3850G12DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3850G12DRCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3850G12DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.