The TPS3850H09QDRCRQ1 is an automotive-grade power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device is available in a 10-pin HVSON package and meets the AEC-Q100 screening level. It features a single channel and is suitable for general power management applications.
Sign in to ask questions about the Texas Instruments TPS3850H09QDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3850H09QDRCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3850H09QDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.