The TPS3850H18DRCR is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 10 terminals and a dual terminal position. It is packaged in a 3mm x 3mm S-PDSO-N10 package, suitable for surface mount applications. The IC has a nominal supply voltage of 3.3V and a maximum supply voltage of 6.5V, with a minimum supply voltage of 1.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3850H18DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3850H18DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.