The TPS3850H30DRCT is a 10-pin dual-supply voltage supervisor IC from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a single channel and supports supply voltages between 1.6 and 6.5 volts. It is packaged in a 3mm x 3mm HVSON-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3850H30DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3850H30DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.