The TPS3851G18EDRBT is an automotive-grade power management IC with a single channel, operating within a supply voltage range of 1.6V to 6.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in an HVSON package, measuring 3mm in width and 3mm in length. It is designed for use in automotive applications, adhering to the temperature grade of AUTOMOTIVE.
Texas Instruments TPS3851G18EDRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851G18EDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.