The TPS3851G33SDRBR is an automotive power management IC with a single channel and a supply voltage range of 5V to 6.5V. It operates over a temperature range of -40°C to 125°C and is packaged in the S-PDSO-N8 package. The IC is designed for use in automotive applications and meets the requirements of the automotive temperature grade. It has a width and length of 3mm and is available in a VSON-8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3851G33SDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851G33SDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.