The TPS3851G50SDRBR is an automotive-grade power management IC with a single channel, operating over a supply voltage range of 1.6 to 6.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a VSON-8 package, measuring 3mm in width and 3mm in length. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3851G50SDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851G50SDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.