The TPS3851H18EDRBT is an automotive-grade power management IC with a single channel, operating between 1.6 and 6.5 volts with a nominal supply voltage of 5 volts. It is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Texas Instruments TPS3851H18EDRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851H18EDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.