The TPS3851H33EDRBR is an automotive power management IC from Texas Instruments, featuring a single channel with a supply voltage range of 1.6 to 6.5V. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is packaged in a 3mm x 3mm S-PDSO-N8 package, which is a JEDEC-approved package type. The TPS3851H33EDRBR is a general-purpose power management IC, compliant with automotive temperature grade standards.
Texas Instruments TPS3851H33EDRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851H33EDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.