The TPS3851H33EDRBT is a single-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 1.6V, respectively. The device is packaged in an S-PDSO-N8 package type, measuring 3mm in width and length, and has a dual terminal position. It is rated for automotive temperature grade and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3851H33EDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851H33EDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.