The TPS3851H50EDRBT is a single-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 1.6V, respectively. The device is packaged in an HVSON-8 configuration, measuring 3mm in width and length, and has a dual terminal position. It is rated for automotive temperature grade and is suitable for use in a variety of applications.
Texas Instruments TPS3851H50EDRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851H50EDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.