The TPS3852G33DRBR is an automotive-grade power management IC with a nominal supply voltage of 5V, maximum supply voltage of 6.5V, and minimum supply voltage of 1.6V. It operates within a temperature range of -40°C to 125°C. The device has 8 terminals and is available in an HVSON package. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments TPS3852G33DRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3852G33DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.