The TPS3852G33DRBT is an automotive-grade power management IC with a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It operates over a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in a 3mm x 3mm HVSON-8 package and is suitable for use in automotive applications. It has a single channel and a temperature grade of automotive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3852G33DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3852G33DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.