The TPS3852G33QDRBRQ1 is an automotive power management IC from Texas Instruments. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a dual terminal position and is available in an HVSON package. It operates with a nominal supply voltage of 5V and a maximum supply voltage of 6.5V, with a minimum supply voltage of 1.6V. The TPS3852G33QDRBRQ1 is a single-channel device with a temperature grade of automotive.
Texas Instruments TPS3852G33QDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3852G33QDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.