
This multi-voltage supervisor and power supply monitor IC features 4 active low, open-drain outputs and a watchdog timer. It offers a precise 0.25% accuracy for its reset threshold voltage, adjustable from 396mV to 404mV, with an overvoltage threshold of 400mV. Operating across a supply voltage range of 1.8V to 6.5V, this surface mount component draws a low 13µA quiescent current. Housed in a 20-pin QFN package with dimensions of 4.15mm x 4.15mm x 0.95mm, it supports a maximum operating temperature of 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS386000RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS386000RGPT technical specifications.
| Accuracy | 0.25% |
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 2.86W |
| Max Reset Threshold Voltage | 404mV |
| Min Reset Threshold Voltage | 396mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 13uA |
| Overvoltage Threshold | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.86W |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Watchdog Timer | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386000RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
