
Quad-supply voltage supervisor with 0.25% accuracy, featuring a programmable delay and watchdog timer. Monitors four voltages with a threshold accuracy of 400mV, operating from 1.8V to 6.5V. Offers a 1mA maximum output current and a low quiescent current of 12uA. Packaged in a 20-QFN (4.15mm x 4.15mm x 0.95mm) for surface mounting, with a temperature range of -40°C to 125°C. Includes active-low reset and a totem-pole output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS386040RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 2.86W |
| Max Reset Threshold Voltage | 404mV |
| Min Reset Threshold Voltage | 396mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 11uA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.86W |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Watchdog Timer | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386040RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
