
The TPS386596L33DGKR is a multi-voltage supervisor IC with a VSSOP package, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors up to four voltages and has a quiescent current of 7uA. It features an active low reset output and a 30ms reset timeout period. The IC is lead-free and available in tape and reel packaging with 2500 units per package.
Texas Instruments TPS386596L33DGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386596L33DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
