
This multi-voltage supervisor IC monitors up to four voltage rails, featuring a fixed 2.9V threshold and three adjustable thresholds. It provides active-low, open-drain reset output with a 30ms timeout. Operating from 1.8V to 6.5V, this component offers a quiescent current of 7µA and a maximum operating temperature of 125°C. The VSSOP package measures 3.1mm x 3.1mm x 0.95mm and is supplied on tape and reel.
Texas Instruments TPS386596L33DGKT technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.93V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.93V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 30ms |
| RoHS Compliant | Yes |
| Series | TPS386596 |
| Threshold Voltage | 2.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 400mV |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386596L33DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
