Automotive-grade 1% accuracy supervisor with programmable delay, featuring low quiescent current. This integrated circuit operates across a wide supply voltage range of 1.5V to 5.5V, with a nominal supply of 2.7V. Designed with a 6-terminal dual configuration, it is housed in a compact 1.5mm x 1.5mm S-PDSO-N6 package. The component offers a single function and supports an operating temperature range from -40°C to 125°C.
Texas Instruments TPS389001DSET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS389001DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.