This automotive single-chip voltage supervisor is designed for use in applications requiring a voltage supervisor with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.5V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device features a single function and a single channel, with a terminal position of DUAL and a JEDEC package code of S-PDSO-N6. The package measures 1.5mm in width and length, and is available in a 6-pin VSON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS389018DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS389018DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.