The TPS389020DSER is a single-chip voltage supervisor designed for automotive applications. It operates over a supply voltage range of 1.5V to 5.5V and features a temperature grade of AUTOMOTIVE. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a WSON-6 package with a width and length of 1.5mm. The TPS389020DSER is a single-channel device with a number of terminals of 6 and a terminal position of DUAL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS389020DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS389020DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.