
The TPS389025QDSERQ1 is a single-channel power management IC from Texas Instruments. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It is packaged in a 6-pin VSON package with a width and length of 1.5mm. The IC has a single function and channel, and is suitable for use in automotive environments.
Texas Instruments TPS389025QDSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS389025QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.