The TPS389033QDSERQ1 is a single-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is packaged in a 6-pin S-PDSO-N6 package, measuring 1.5mm in width and length. It is a single-function device with a terminal position of dual. The IC is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS389033QDSERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS389033QDSERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.