
The TPS3895ADRYT is a single-voltage supervisor IC that monitors a single voltage supply. It operates over a temperature range of -40°C to 125°C and is available in a SON package. The device has a low operating supply current of 6uA and is RoHS compliant. It features a totem-pole output and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS3895ADRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3895ADRYT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3895ADRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.