
The TPS3895PDRYT is a low-power voltage supervisor with a single voltage monitoring capability, operating within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 1.7V. The device is available in a SON package and is RoHS compliant. The TPS3895PDRYT has a quiescent current of 6uA and an operating supply current of 6uA. It is suitable for use in applications where low power consumption is a priority.
Sign in to ask questions about the Texas Instruments TPS3895PDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3895PDRYT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3895PDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
