
The TPS3897ADRYR is a low voltage supervisor IC from Texas Instruments, available in a SON package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors a single voltage and has a quiescent current of 6uA. It is not radiation hardened and does not have a watchdog timer. The TPS3897ADRYR is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the Texas Instruments TPS3897ADRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3897ADRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3897ADRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
