
The TPS3898PDRYR is a low power supervisor IC that monitors a single voltage input. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 6uA. The device is available in a USON-6 package and is RoHS compliant. It is not radiation hardened and does not have a watchdog timer. The supervisor IC is active low and has a maximum supply voltage of 6.5V and a minimum supply voltage of 1.7V.
Sign in to ask questions about the Texas Instruments TPS3898PDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3898PDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3898PDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.