
Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source Only 10-HVSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40000DGQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40000DGQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
